Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.480 |
10+ | $43.610 |
25+ | $41.160 |
100+ | $34.870 |
250+ | $34.270 |
500+ | $33.680 |
Price for:Each
Minimum: 1
Multiple: 1
$53.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.820.300.000
Newark Part No.11AC0257
Technical Datasheet
Product Range-
Sensor Connector SizeM16
Sensor Connector GenderMale
For Use WithSensors and Actuators
No. of Positions-
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, IP69K
Connector Coding-
Connector Body MaterialAluminium Alloy, Copper-Zinc Alloy Body
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Positions
-
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
No SVHC (14-Jun-2023)
Sensor Connector Size
M16
For Use With
Sensors and Actuators
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
IP / NEMA Rating
IP67, IP69K
Connector Body Material
Aluminium Alloy, Copper-Zinc Alloy Body
Contact Plating
-
Voltage Rating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate