Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.800 |
10+ | $15.500 |
25+ | $14.410 |
50+ | $13.400 |
100+ | $12.600 |
250+ | $11.880 |
500+ | $11.220 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK345-1025-00
Newark Part No.86AK3013
Thread SizeM25 x 1.5
Cable Diameter Min3mm
Cable Diameter Max8mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Grey
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
8mm
Gland Colour
Light Grey
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate