Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1006003-D
Newark Part No.36K4177
Product RangeWorkmaster™ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1006003-D
Newark Part No.36K4177
Product RangeWorkmaster™ Series
Technical Datasheet
Length30"
Width72"
Height36"
Product RangeWorkmaster™ Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QS-1006003-D is a 72-inch sky blue Stock Bench with bolt-on heavy-duty leg extensions accept floor glides. The work-surface is laminated over industrial-grade particle board to a full 1-1/4-inch thickness and the metal threaded inserts are installed in sealed underside for easy installation and strength. The front and rear heavy-gauge top support beams allow 1000lbs and are distributed weight on work-surface.
- ESD includes dual ground studs and a 10' ground cord
- 180° Rolled front edge standard on all work-surfaces
- Drawers sold separate MFG # QS-1050002-D and QS-1050003-D
- Top add-on also sold separately
Applications
Industrial
Technical Specifications
Length
30"
Height
36"
SVHC
No SVHC (27-Jun-2024)
Width
72"
Product Range
Workmaster™ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
