Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $58.380 |
Price for:Each
Minimum: 1
Multiple: 1
$58.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-2012643
Newark Part No.71J7519
Technical Datasheet
Accessory TypeBottle Holder
For Use WithIAC Industries Workstations/Workbenches
Length4.75"
Width4.75"
Height2"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Bottle Holder
Length
4.75"
Height
2"
SVHC
No SVHC (27-Jun-2024)
For Use With
IAC Industries Workstations/Workbenches
Width
4.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate