Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerICEL BY NICHICON
Manufacturer Part NoMHBS355470KJS
Newark Part No.80AH3707
Product RangeMHBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerICEL BY NICHICON
Manufacturer Part NoMHBS355470KJS
Newark Part No.80AH3707
Product RangeMHBS Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance47µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)240V
Voltage(DC)575V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating19V/µs
Peak Current893A
RMS Current (Irms)14A
ESR0.0036ohm
Product Diameter-
Product Length42mm
Product Width35mm
Product Height42mm
Ripple Current-
Output (kvar)-
Product RangeMHBS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
47µF
Typical Applications
DC Link
Voltage(AC)
240V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
893A
ESR
0.0036ohm
Product Length
42mm
Product Height
42mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
575V
Capacitor Terminals
PC Pin
dv/dt Rating
19V/µs
RMS Current (Irms)
14A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Product Range
MHBS Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate