Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No77DB-10-18M
Newark Part No.96T8206
Product Range77DB-10-xy-M Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.780 |
10+ | $36.300 |
25+ | $33.990 |
50+ | $31.560 |
100+ | $28.190 |
250+ | $26.680 |
500+ | $24.450 |
Price for:Each
Minimum: 1
Multiple: 1
$37.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DB-10-18M
Newark Part No.96T8206
Product Range77DB-10-xy-M Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power10W
Output Power (VA)10W
Output Power Max10W
Output Voltage VAC18VAC
Output Current560mA
Plug TypeUK Type G
Output ConnectorVarious
Input Voltage AC Max240V
Power Supply Output TypeFixed
Product Range77DB-10-xy-M Series
Technical Specifications
Power Supply Applications
ITE
Output Power
10W
Output Power Max
10W
Output Current
560mA
Output Connector
Various
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Power (VA)
10W
Output Voltage VAC
18VAC
Plug Type
UK Type G
Input Voltage AC Max
240V
Product Range
77DB-10-xy-M Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate