Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.340 |
10+ | $34.630 |
25+ | $31.960 |
50+ | $29.150 |
100+ | $25.260 |
250+ | $23.520 |
500+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$36.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DE-06-12M
Newark Part No.31Y6491
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Power (VA)10W
Output Power10W
Output Voltage VAC12VAC
Output Current500mA
Plug TypeEU
Output ConnectorVarious
Input Voltage AC Max230VAC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Power
10W
Output Current
500mA
Output Connector
Various
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Power (VA)
10W
Output Voltage VAC
12VAC
Plug Type
EU
Input Voltage AC Max
230VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate