Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.570 |
Price for:Each
Minimum: 1
Multiple: 1
$139.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No7ZJ.SA.0
Newark Part No.18AH0444
Technical Datasheet
Tweezer TypeCeramic Replaceable Tip, ESD Safe
Tweezer Tip TypeCurve, Pointed
Overall Length130mm
Overall Length130mm
Tip StyleStyle 7
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialZTA (Zirconia Toughened Alumina) Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Type
Ceramic Replaceable Tip, ESD Safe
Overall Length
130mm
Tip Style
Style 7
Tweezer Tip Material
ZTA (Zirconia Toughened Alumina) Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Curve, Pointed
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate