Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $128.280 |
Price for:Each
Minimum: 1
Multiple: 1
$128.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE6024 CRBG
Newark Part No.66X4508
Technical Datasheet
Plier StyleSnipe Nose
Overall Length145mm
Overall Length145mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E6024 CRBG is a serrated long Snipe Nose Pliers for used in electronic assembly and rework, as well as in fine jewellery. A perfect thumb position is achieved by re-shaping the outside of the handle. The bi-component ESD-safe ergonomic handles with a soft comfortable gripping surface provide superior operator comfort. It is made of high quality ball bearing steel.
- Anti-slip rubber surface provides a better grip and a more pleasant feel
- Rounded handle surface for maximum operator comfort
- Dual leaf springs made of stainless steel
- Lap joint with screw, to achieve a high level of strength and precision
- Nut made of hardened alloy steel to resist high cutting load
- Fine-pitched screw for perfect joint adjustment
- Perfect symmetry
- 45 HRC Rockwell hardness
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Snipe Nose
Overall Length
145mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
145mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate