Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $518.470 |
Price for:Pack of 50
Minimum: 50
Multiple: 50
$25,923.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Product Range
66 Series
Wire Size AWG Min
14AWG
Conductor Area CSA
16mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
6AWG
Insulator Colour
Blue, Grey
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate