Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-1633
Newark Part No.75AK8916
Product RangeIn-Sure 33 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $1,112.000 |
Price for:Pack of 5000
Minimum: 5000
Multiple: 5000
$5,560,000.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1633
Newark Part No.75AK8916
Product RangeIn-Sure 33 Series
Technical Datasheet
Product RangeIn-Sure 33 Series
TerminationPush In
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourOrange
Insulator MaterialPC (Polycarbonate)
Terminal Material-
Technical Specifications
Product Range
In-Sure 33 Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Orange
Terminal Material
-
Termination
Push In
Wire Size AWG Max
-
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate