Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-20L25J
Newark Part No.75AK8918
Product RangeIn-Sure Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.460 |
Price for:Pack of 200
Minimum: 1200
Multiple: 1200
$190,152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-20L25J
Newark Part No.75AK8918
Product RangeIn-Sure Series
Technical Datasheet
Product RangeIn-Sure Series
TerminationPush In
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourBlue
Insulator MaterialPC (Polycarbonate)
Terminal MaterialCopper
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
In-Sure Series
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Copper
Termination
Push In
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate