New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Kits
                      Print Page

                      30-2255

                      Connector Kit, Lighting Maintenance, Terminals & Splices

                      IDEAL 30-2255
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL
                      Manufacturer Part No30-2255
                      Newark Part No.81Y4486
                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerIDEAL
                      Manufacturer Part No30-2255
                      Newark Part No.81Y4486
                      Connector Kit TypeTerminals & Splices
                      Kit Contents170 Pieces of Wire Connectors, Push-In & In-Line Wire Connectors, Luminaire Disconnects
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      30-2255 is a basic lighting maintenance kit (170-piece). The all-in-one solution for lighting installation and repairs. Each handy plastic kit contains an assortment of Wire-Nut® Wire connectors, In-Sure® Push-in wire connectors, and PowerPlug® Luminaire disconnects to cover all user needs for easy repairs or installation in the field. The Wire-Nut® is the American classic with a ribbed shell that provides a positive grip along with a fixed shell square-wire spring to ensure a secure connection. The refined wire ranges of the blue 72B® and orange 73B® make them perfect for fine wire application found in lighting. The Wire-Nut® also features a tough, flame-retardant thermoplastic shell that withstands environmental extremes and is reusable for easy circuit changes and addition. Additionally, the included Models are rated for use on Class 2 or low-voltage connections inside plenums, ducts, and other environmental air handling spaces without the need for a J-box.

                      • PowerPlug® Luminaire disconnects to ensure all ballast changes meet NEC/CEC code requirements
                      • In-Sure® push-in connectors offer ergonomic design for and easy grip and comfort
                      • Orange color, 600V maximum rated voltage, push-in termination method

                      Contents

                      Wire-Nut® wire connectors (25 x model 72B® blue, 25 x model 73B® orange), In-Sure® push-in wire connectors (25 x model 33 orange), SpliceLine® In-line wire connectors (25 x model 42 orange), PowerPlug® Luminaire disconnects (30 x model 102® 2-port, 15 x model 103X 3-port, 50 x model 182® 2-port), Plastic case.

                      Technical Specifications

                      Connector Kit Type

                      Terminals & Splices

                      Product Range

                      -

                      Kit Contents

                      170 Pieces of Wire Connectors, Push-In & In-Line Wire Connectors, Luminaire Disconnects

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.