Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-276
Newark Part No.75AK8925
Product RangeWire-Nut 76B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $72.980 |
Price for:Pack of 250
Minimum: 25000
Multiple: 25000
$1,824,500.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-276
Newark Part No.75AK8925
Product RangeWire-Nut 76B Series
Technical Datasheet
Product RangeWire-Nut 76B Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Insulator ColourRed
Insulator MaterialThermoplastic
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Wire-Nut 76B Series
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
6AWG
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate