Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-292
Newark Part No.64M5462
Product RangeGreenie 92 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
5000+ | $0.449 |
Price for:Each
Minimum: 5000
Multiple: 5000
$2,245.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-292
Newark Part No.64M5462
Product RangeGreenie 92 Series
Technical Datasheet
Product RangeGreenie 92 Series
TerminationTwist On
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourGreen
Insulator Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Greenie 92 Series
Wire Size AWG Min
14AWG
Conductor Area CSA
6mm²
Insulator Material
-
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Green
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate