Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $3,161.280 |
3+ | $3,013.390 |
5+ | $2,920.950 |
10+ | $2,810.030 |
25+ | $2,754.570 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$3,161.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Product Range
22 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Insulator Material
Plastic
Termination
Screw
Wire Size AWG Max
10AWG
Insulator Colour
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate