Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.710 |
Price for:Pack of 25
Minimum: 100
Multiple: 100
$8,271.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-3288
Newark Part No.75AK8928
Technical Datasheet
Connector to ConnectorRing Tongue Terminal to Fork / Spade Tongue Terminal, Free End
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Jacket ColorGreen
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Ring Tongue Terminal to Fork / Spade Tongue Terminal, Free End
Cable Length - Metric
203.2mm
Product Range
-
Cable Length - Imperial
8"
Jacket Color
Green
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
