Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-552
Newark Part No.90F2396
Product Range452 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $418.950 |
| 5+ | $403.660 |
| 10+ | $388.370 |
| 25+ | $379.200 |
| 50+ | $370.020 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$418.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-552
Newark Part No.90F2396
Product Range452 Series
Technical Datasheet
Product Range452 Series
TerminationTwist On
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Insulator ColourRed
Insulator MaterialThermoplastic
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
452 Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
12AWG
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
