Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-644J
Newark Part No.75AK8947
Product RangeTwister 344 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $104.250 |
Price for:Pack of 500
Minimum: 2000
Multiple: 2000
$208,500.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-644J
Newark Part No.75AK8947
Product RangeTwister 344 Series
Technical Datasheet
Product RangeTwister 344 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Insulator ColourTan, Red
Insulator MaterialPP (Polypropylene)
Technical Specifications
Product Range
Twister 344 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
10mm²
Insulator Material
PP (Polypropylene)
Termination
Twist On
Wire Size AWG Max
8AWG
Insulator Colour
Tan, Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate