Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-654
Newark Part No.83H5699
Product RangeWing-Nut 454 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.120 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-654
Newark Part No.83H5699
Product RangeWing-Nut 454 Series
Technical Datasheet
Product RangeWing-Nut 454 Series
TerminationTwist On
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Insulator ColourBlue
Insulator MaterialPP (Polypropylene)
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Wing-Nut 454 Series
Wire Size AWG Min
14AWG
Conductor Area CSA
16mm²
Insulator Material
PP (Polypropylene)
Termination
Twist On
Wire Size AWG Max
6AWG
Insulator Colour
Blue
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
