Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-674
Newark Part No.75AK8953
Product RangeWire-Nut 74B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $903.500 |
Price for:Pack of 5000
Minimum: 5000
Multiple: 5000
$4,517,500.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-674
Newark Part No.75AK8953
Product RangeWire-Nut 74B Series
Technical Datasheet
Product RangeWire-Nut 74B Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Insulator ColourYellow
Insulator MaterialThermoplastic
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Wire-Nut 74B Series
Wire Size AWG Min
18AWG
Conductor Area CSA
4mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
12AWG
Insulator Colour
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate