Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $725.990 |
10+ | $674.130 |
25+ | $650.200 |
50+ | $626.270 |
100+ | $598.340 |
Price for:Each
Minimum: 1
Multiple: 1
$725.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-155
Newark Part No.99B9105
Product RangeS-Class Series
Extended Length60.96m
Pulling Strength Max500lbf
Product RangeS-Class Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
31-155 is a S-Class® fiberglass replacement fish tape. It is best choice when working near live circuits. A high quality fiberglass core provides column strength for optimum pushing and pulling capability. Its round shape allows an omni-directional capability perfect for multiple bends, or bends that change planes.
- Strong S-Class® fiberglass core for strength and greater pushing power
- Smooth nylon jacket protects fiberglass and provides smooth surface for great handling around bends
- Pulling strength 500lbs
- Leader end type
- 16inch case diameter
- 3/16inch diameter
- 200foot length
- Traditional handle
Technical Specifications
Extended Length
60.96m
Product Range
S-Class Series
Pulling Strength Max
500lbf
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate