Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.510 |
Price for:Each
Minimum: 1
Multiple: 1
$151.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-1800-10
Newark Part No.26AK7050
Product RangePro-Pull Series
Tape Measure TypeManual
Measuring Range Max1000ft
Blade Width0.63"
Case Color-
Product RangePro-Pull Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
31-1800-10 is a Pro-Pull™ measuring tape. It is made from woven polyester fiber, Pro-Pull™ Measuring pull tape maintains softness for less hand damage than traditional polypropylene rope while minimizing stretch and maximizing abrasion resistance. Pro-Pull™ is clearly printed with tensile strength, sequential footage markings, printing dates, and lot tracing for easy product identification and peace of mind. It is printed with sequential footage markings.
- 1800lb tensile strength, 1000feet reel
- White with black print color
- 0.625inch +/- 0.0625inch tape width, 0.037inch +/- 0.007inch tape thickness
- Highly legible sequential footage markings, increased efficiency, measure and pull in a single step
- Enhanced softness reduces hand damage, high quality standards including lot tracing
- Pre-lubricated with silicone for easy payout
- Abrasion resistant, low stretch fiber, rot/mildew resistant, can be left in conduit for future use
Technical Specifications
Tape Measure Type
Manual
Blade Width
0.63"
Product Range
Pro-Pull Series
Measuring Range Max
1000ft
Case Color
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate