Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $320.830 |
| 10+ | $298.030 |
| 25+ | $278.490 |
| 50+ | $268.720 |
| 100+ | $258.950 |
Price for:Each
Minimum: 1
Multiple: 1
$320.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-841
Newark Part No.99B9177
Product RangePro-Pull Series
TypeRope
Effective Length1000ft
Circumference0.25"
Carrying Capacity1125lb
Product RangePro-Pull Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
31-841 is a 1/4inch Pro-Pull™ polypropylene rope. It is made of polypropylene for longer durability and strength. It is a rugged, lightweight, and mildew resistant rope. It is a low-friction rope that slides easily through conduit and piping without being snagged. It features a unique braid design ensures that strong and resistant to rot, mildew and stretching. It comes is varied tensile strengths and lengths to meet the needs for any job application.
- Both rope ends looped
- Non-sliver surface can be handled without gloves
- 1,000feet length, yellow color, 1,125lb tensile strength
Technical Specifications
Type
Rope
Circumference
0.25"
Product Range
Pro-Pull Series
Effective Length
1000ft
Carrying Capacity
1125lb
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate