Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.280 |
| 25+ | $47.680 |
| 50+ | $44.000 |
| 100+ | $39.620 |
| 250+ | $34.560 |
Price for:Each
Minimum: 1
Multiple: 1
$61.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-088
Newark Part No.05H8037
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric139.7mm
Blade Length - Imperial-
Overall Length - Imperial5.5"
Handle Material-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
35-088 is an electrician’s scissor w/stripping notches. It is designed for use in telephone and electrical service applications.
- 5 ½” overall length, nickel plated construction
- 19 and 23AWG strip notches built into the blade
- Serrated cutting edges help grip cable jackets
- Coax cable composition
- Cut and strip multi function
- Cut up to 16AWG solid and 12AWG stranded wire
Notes
Tool is not-insulated. Do not use on live circuits.
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
139.7mm
Overall Length - Imperial
5.5"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate