Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $111.610 |
25+ | $102.250 |
50+ | $95.000 |
100+ | $91.880 |
250+ | $88.770 |
Price for:Each
Minimum: 1
Multiple: 1
$111.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-598
Newark Part No.23K9310
Blade Diameter-
Blade Material-
Cutting Depth Max-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Adjustable can light hole saw
- Cuts drywall and ceiling tile
- Self-sharpening carbide-coated cutting blades
- Includes two dust shields to minimize clean up
- 1000foot length
- 10 sizes from 2-1/2inch to 7inch in increments of 3/8inch
Contents
Adjustable can light hole saw, Dust shield.
Warnings
Drill not included.
Technical Specifications
Blade Diameter
-
Cutting Depth Max
-
SVHC
No SVHC (08-Jul-2021)
Blade Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate