New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Sets
                      Print Page

                      35-908

                      Screwdriver Set, 7-in-1, 1/4" & 5/16" Nutdriver, 1/4" & 3/16" Slotted Bits, #1 & #2 Phillips Bits

                      IDEAL 35-908
                      IDEAL 35-908
                      IDEAL 35-908
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL
                      Manufacturer Part No35-908
                      Newark Part No.96K0274
                      Product RangeTwist-a-Nut Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$24.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEAL
                      Manufacturer Part No35-908
                      Newark Part No.96K0274
                      Product RangeTwist-a-Nut Series
                      Kit Contents1/4" Nutdriver, 5/16" Nutdriver, 1/4" Slotted, 3/16" Slotted, #1 Phillips, #2 Phillips Bits
                      Product RangeTwist-a-Nut Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      35-908 is a 7-in-1 Twist-a-Nut™ screwdriver/nut driver. It is designed especially for the professional electrician. It measures 1/4inch x 4inch and is made of chrome vanadium steel shank blade. Tip features patent pending Accu-Loop™ wire looping holes in handle and wire connector wrench in handle that eases installation of twist-on-connectors. It has precision hand filed tips for accurate fit and vapor-blasted tip prevents plate chipping. This is an ergonomic, slip-free textured grip provides excellent torque and is impervious to perspiration, gas, oil and chemicals. Bits included: 1/4 inch slotted, 3/16 inch slotted, #1 Phillips, #2 Phillips, 1/4 inch nutdriver and 5/16 inch nutdriver.

                      • Patented wire connector wrench accepts a wide variety of connectors and reduces finger fatigue
                      • Handle is interchangeable with conduit deburrer head and 6-in-1 tap tool
                      • Non ratcheting multi bit type, 1000feet length, fixed design
                      • 4 screw tips, 2 nut tips, 1 wire nut wrench, 2 loopers wire looping

                      Technical Specifications

                      Kit Contents

                      1/4" Nutdriver, 5/16" Nutdriver, 1/4" Slotted, 3/16" Slotted, #1 Phillips, #2 Phillips Bits

                      SVHC

                      No SVHC (08-Jul-2021)

                      Product Range

                      Twist-a-Nut Series

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.