Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.340 |
| 25+ | $135.850 |
| 50+ | $132.230 |
| 100+ | $127.900 |
| 250+ | $123.560 |
Price for:Each
Minimum: 1
Multiple: 1
$142.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No36-308
Newark Part No.48T4989
Product RangeTKO Series
Blade Diameter1.75"
Blade Material-
Cutting Depth Max-
Product RangeTKO Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
36-308 is a TKO™ carbide-tipped hole cutter. It offers the most efficient and clean cutter replacement for traditional knockouts, by making smooth holes in a fraction of the time at a fraction of the cost. Specifically designed to cut sheet metal, TKO cutter will even cut stainless steel with fine grained, carbide tips. The innovative design includes the exclusive SmoothStart™ replaceable pilot drill, which guides the cutter to the surface, avoiding cutter damage and providing smoother holes. An integral overdrill flange prevents cutter penetration beyond the sheet metal.
- 1-3/4inch saw diameter
- 1-1/4inch pipe tap size
- Cable cutter materials cut is aluminum
- Integrated arbor provides solid rotation
- SmoothStart™ Pilot Drill prevents bit from walking on smooth surfaces
- Precision ground carbide teeth for fast cutting of clean, burr-free holes
- Designed specifically for sheet metal and stainless steel
- Built-in over drill flange prevents penetration beyond the sheet metal
Technical Specifications
Blade Diameter
1.75"
Cutting Depth Max
-
SVHC
No SVHC (08-Jul-2021)
Blade Material
-
Product Range
TKO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate