Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $51.170 |
25+ | $46.890 |
50+ | $43.550 |
100+ | $42.130 |
250+ | $40.700 |
Price for:Each
Minimum: 6
Multiple: 6
$307.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No38-500
Newark Part No.58M3088
Wipe Material-
Wipe Width228.6mm
Wipe Length304.8mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
38-500 is a IDEAL® multi purpose wipes (can of 82 wipes). It is made to be used for the toughest clean-up jobs and are safe to use on hands. IDEAL Wipes The Multi-Purpose Towel are infused with Vitamin E and natural hand moisturizers to leave hands feeling clean, soft, and residue-free. One side of the wipe has a non-scratching, textured scrubbing surface, while the other is soft and smooth for use on delicate surfaces. This is essential for wiping dirt, grease, and grime off tools or other surfaces.
- Orange color
- Durable pre-moistened fabric scrubs without tearing
- Cleans dirt, grease, lube and grime from most surfaces
- Meets California C.A.R.B. standards
Technical Specifications
Wipe Material
-
Wipe Length
304.8mm
SVHC
No SVHC (08-Jul-2021)
Wipe Width
228.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate