Quantity | Price |
---|---|
1+ | $419.390 |
10+ | $389.440 |
25+ | $375.620 |
50+ | $361.790 |
100+ | $345.660 |
Product Information
Product Overview
44-970 is a basic lockout/tagout kit. It includes a selection of the most popular lockout/tagout devices, enclosed in a small zipper pouch with belt loops and rings for convenient carrying. All hinged lockouts with locking post design, lock lever in OFF position to seclude and prevent breaker use. The Padlock with Red bumper features 3/4inch shackle that is coated with rust-proof steel and has a nickel-plated shackle to withstand abuse/environmental hazards. Also comes with two brass keys for the padlock. The Heavy-Duty Lockout Tags with "Do Not Operate" legend provide high-visibility and are made of plastic that resists corrosive/harsh environmental conditions. Write-on tag with 7/8inch grommet can be fixed to device to avoid illegal removal. Kit meets OSHA standards. A great selection of the most popular lockout/tagout devices. Small nylon zipper pouch features belt loops and D-rings for easy attachment to belts, tool pouches, tool carts and more.
Technical Specifications
15Pcs of Striped Lockout Tags, Hinged Single-Pole Breaker Lockouts, Wall Switch Lockout
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate