Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.670 |
Price for:Each
Minimum: 1
Multiple: 1
$132.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-673
Newark Part No.99B9649
Technical Datasheet
Stripping Capacity AWG18AWG to 12AWG
Stripping Capacity Metric22.225mm
For Use WithWires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-673 is a Stripmaster® Lite Wire Stripper with knife-type blades. It contains counter bored hole sized to insulation and inner stripping hole sized to conductor. It is suitable for cleanly strips wire up to 7/8 inch (22mm) and eliminates nicking, cutting and fraying of wire.
- Die-type blades allow precision stripping
- Die-type blades manufactured to assure accuracy and precision to meet tough MIL-specs
- Requires one third less hand pressure for each strip
- Wire gripper holds wire centred in hole
Applications
Defence, Military & Aerospace
Technical Specifications
Stripping Capacity AWG
18AWG to 12AWG
For Use With
Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
22.225mm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate