Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
Price for:Each
Minimum: 5000
Multiple: 500
$11,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No50-2101CR
Newark Part No.39X0073
Technical Datasheet
For Use WithCree CXA18 LEDs
External Diameter50mm
External Length-
Holder TypeHolder
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 50-2101CR is a Chip-Lok™ LED COB Array Holder for use with Cree CXA18. Metal acts as heatsink and allows chip to run cooler. Hardened stainless steel holder provides great thermal force over time or temperature. Holders are compatible with commercially available reflectors.
- Keyway and spring leg ease assembly
- Daisy chaining capable
Applications
LED Lighting, Commercial
Technical Specifications
For Use With
Cree CXA18 LEDs
External Length
-
Product Range
-
External Diameter
50mm
Holder Type
Holder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate