Quantity | Price |
---|---|
1+ | $20.490 |
Product Information
Product Overview
61-627 is CAT IV 600V AC, single range non-contact voltage tester that automatically detects and indicates the presence of voltage within range of range of 50 - 600V AC. The tester provides non-contact detection of voltage through an antenna enclosed in plastic at the tip of the tester which senses the presence of the electromagnetic field present around live conductors. The tip is illuminated by a green LED when powered on and switches to a red flashing LED, and audible beep that increase in frequency as this the voltage level increases. The tester is powered by two 1.5V AAA batteries and features a lanyard tie-off point, an auto power off function and a low battery indication.
- Lanyard tie-off point
- Auto-power off (APO)
- Low battery indication
- include 2 x 1.5V AAA battery
- 2-Year warranty
- UL listed
Technical Specifications
50V to 600V
-
-
No SVHC (08-Jul-2021)
LED
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate