Quantity | Price |
---|---|
1+ | $436.960 |
Product Information
Product Overview
61-948 is a SureTrace™ Plus circuit tracer. It is a robust electrical troubleshooting solution, engineered to help you work more efficiently. This powerful tool effortlessly traces and locates breakers, fuses, and conductors hidden in walls, ceilings, and floors, while pinpointing wiring issues like dead shorts, opens and splice errors. It works on both energized and de-energized systems, including 3-phase systems up to 600V AC/DC. The receiver boasts dual high-visibility displays with a patented 180° rotating main display, and TightSight® bottom display, making it easy to work in tight spaces and at various angles, eliminating the need to place your head near panels/conductors. The transmitter features a patent-pending built-in continuity test that saves you from needing a second tester and indicates 8 voltage levels plus DC polarity. It includes built-in kickstand, work light, non-contact voltage sensor, mute function, four sensitivity settings, PPE indicator and integrated adapter.
- ETL certified CAT III 600V, for use on circuits 0-600V AC (50 & 60HZ)/DC, including 3-phase systems
- Easy-to-use troubleshooting tool for finding: breakers-fuses, conductors in walls, ceilings, floors
- Dual high visibility displays on receiver - 180° rotating main display, TightSight® bottom display
- Patent-pending built-in continuity test in transmitter, eliminates the need for a second tester
- Indicates eight voltage levels between 24 - 600V AC & 12 - 600V DC as well as DC polarity
- CertainCircuit™ technology for quick breaker/fuse confirmation and live circuit identification
- Built-in work light, non-contact voltage sensor (40- 600V AC), mute function & 4 sensitivity setting
- Over-molded industrial grip for easy handling and 6.6ft(2m) drop protection
Contents
SureTrace™ PLUS Transmitter and receiver, outlet plug adapter (hot and neutral only), 2 blade prongs (hot and neutral, one pair), ground prong, 2 alligator clips, 2 three-foot lead adapters, molded hard case, 10 AA batteries.
Technical Specifications
TR-948 Transmitter, RC-948 Receiver, TL-956 Test Lead Set, C-950 Case
No SVHC (08-Jul-2021)
SureTrace Plus Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate