Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerIDEAL
Manufacturer Part No61-957
Newark Part No.72W1369
Product RangeSureTrace Series
Kit ContentsRC-959 Receiver, TR-955 Transmitter, TL-956 Test Lead Set
Product RangeSureTrace Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
61-957 is a SureTrace™ circuit tracer open/closed for industrial/ commercial applications. The SureTrace™ Circuit Tracer is a powerful, versatile, easy-to-use troubleshooting test tools for finding breakers and hidden wire problems in commercial/industrial environments. This tracer work on closed (energized) and open (de-energized) circuits. It identifies circuit breakers, find opens and shorts, and trace wires behind walls.
- Receiver display rotates automatically for easy viewing
- Identifies breakers and fuses with Certain Circuit™ detection
- Pinpoints open and shorts
- Traces wires
- 0-99 display of signal strength
- Audible indication intensifies in tone/pitch with signal strength
- Works on energized or de-energized circuits (0-600V AC/DC)
- Four sensitivity levels
- Peak reading bar graph
- 2-year warranty
Contents
Transmitter, Receiver, Tracer test lead set, Battery pack & strap, Hard carrying case, Batteries, Instruction manual, Battery pack strap.
Technical Specifications
Kit Contents
RC-959 Receiver, TR-955 Transmitter, TL-956 Test Lead Set
SVHC
No SVHC (08-Jul-2021)
Product Range
SureTrace Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate