Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No86-930
Newark Part No.75AK9049
Product RangeUR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.320 |
Price for:Pack of 100
Minimum: 100
Multiple: 100
$2,932.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No86-930
Newark Part No.75AK9049
Product RangeUR2 Series
Technical Datasheet
Product RangeUR2 Series
TerminationIDC / IDT
Wire Size AWG Min26AWG
Wire Size AWG Max19AWG
Conductor Area CSA-
Terminal TypeButt Splice
Insulator ColourRed
Insulator Material-
Terminal Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
UR2 Series
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
-
Termination
IDC / IDT
Wire Size AWG Max
19AWG
Terminal Type
Butt Splice
Insulator Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
