Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.570 |
| 50+ | $61.300 |
| 100+ | $56.170 |
| 250+ | $52.180 |
| 500+ | $48.770 |
Price for:Each
Minimum: 1
Multiple: 1
$67.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No89-614
Newark Part No.11J1430
Product Range89-600 Series
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Pitch Spacing13.5mm
Rated Current50A
Rated Voltage300V
Product Range89-600 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
13.5mm
Rated Voltage
300V
SVHC
No SVHC (08-Jul-2021)
No. of Positions
12Positions
Wire Size AWG Max
8AWG
Rated Current
50A
Product Range
89-600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate