Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 250+ | $0.288 |
| 500+ | $0.258 |
| 1000+ | $0.231 |
| 5000+ | $0.210 |
Price for:Each
Minimum: 100
Multiple: 100
$38.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoB-14-50-0-C
Newark Part No.64M5062
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourUV Black
Cable Tie Length14"
Cable Tie Width0.18"
Cable Bundle Diameter Max4"
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
14"
Cable Bundle Diameter Max
4"
Cable Tie Type
Standard
SVHC
No SVHC (08-Jul-2021)
Cable Tie Colour
UV Black
Cable Tie Width
0.18"
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate