Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part NoBTC250-6
Newark Part No.37AJ9375
Product RangeB-TAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $91.150 |
Price for:Each
Minimum: 1
Multiple: 1
$91.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part NoBTC250-6
Newark Part No.37AJ9375
Product RangeB-TAP Series
Technical Datasheet
Product RangeB-TAP Series
TerminationConnector
Wire Size AWG Min6AWG
Wire Size AWG Max0000AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourBlack
Insulator Material-
Terminal MaterialCopper
Technical Specifications
Product Range
B-TAP Series
Wire Size AWG Min
6AWG
Conductor Area CSA
-
Insulator Colour
Black
Terminal Material
Copper
Termination
Connector
Wire Size AWG Max
0000AWG
Terminal Type
Wire Tap Splice
Insulator Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate