Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerIDEAL
Manufacturer Part NoK-6497
Newark Part No.05X8915
Product RangeRinger Series
Stripping Capacity AWG-
Stripping Capacity Metric0.254mm
For Use WithIdeal Ringer Series Shielded Cable Strippers
Product RangeRinger Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Blade for use with any Ringer™ shielded cable stripper
- 0.0100inch cutting depth
Technical Specifications
Stripping Capacity AWG
-
For Use With
Ideal Ringer Series Shielded Cable Strippers
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
0.254mm
Product Range
Ringer Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate