Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part NoWT41-500JR
Newark Part No.64M5357
Product RangeWingTwist WT41 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1000+ | $0.231 |
5000+ | $0.210 |
Price for:Each
Minimum: 3000
Multiple: 3000
$693.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part NoWT41-500JR
Newark Part No.64M5357
Product RangeWingTwist WT41 Series
Technical Datasheet
Product RangeWingTwist WT41 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourTan
Insulator MaterialThermoplastic Polyester
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
WingTwist WT41 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Insulator Material
Thermoplastic Polyester
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Tan
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate