Quantity | Price |
---|---|
1+ | $880.910 |
Product Information
Product Overview
The CS-301 CAL DU from IET Labs is a CS series capacitance decade box. The CS series capacitance decade box is the most commonly used capacitance decade box which is not only easier to use but it is also priced lower than most its competition. The CS series is an economical, indispensable set of capacitors with a variety of uses in engineering, design, troubleshooting or service fields. One nice feature of the CS series is that it uses convenient side by side, colour coded, thumbwheel switches allowing for direct reading, there is no fumbling with multiple slide or rotary switches. Simply dial in the desired values and use. Made of high impact plastic capacitance decade box is very portable and can reduce clutter on a busy lab bench.
- Calibrated with data and uncertainties precision capacitance decade box
- 0- to 99.9999µF range, 6 decades, 100pF resolution, accuracy of ±(1%+3pF)
- Ratings of 100V (25V for 10 - 100μF)
- Residual of ≤42pF (≤7pF/decade)
- Dimension is 12.1cm x 7.9cm x 5.6cm (4.7" x 3.1" x 2.2"), weight of 235g (8.3oz)
- For easy value readings, ranges are separated by colour coded switches and numbers
- Unit is small, rugged and portable
Applications
Test & Measurement
Technical Specifications
Capacitance
0µF to 99.9999µF
CS Series
6
1%
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate