Product Information
Product Overview
The RS-200 CAL D from IET Labs is a RS series resistance substitution box. The RS series resistance substitution box is the most commonly used resistance substitution box which is not only easier to use but it is also priced lower than most its competition. The RS box is ideal for daily verification of test equipment before measurements, troubleshooting in the field or on the factory floor. One nice feature of the RS series is that it uses convenient side by side, colour coded, thumbwheel switches allowing for direct reading, there is no fumbling with multiple slide or rotary switches. Simply dial in the desired values and use. Made of high impact plastic capacitance decade box is very portable and can reduce clutter on a busy lab bench.
- Calibrated with data resistance substitution box
- 0 to 9,999,999ohm range, 7 decades, 1ohm resolution
- 0.5W rating
- Residual ≤0.39ohm (≤0.056ohm/decade)
- Metal-film resistors, manganin wire ≤0.9ohm
- For easy value readings, ranges are separated by colour coded switches and numbers
- Unit is small, rugged and portable
- Accuracy of ±(1% + 25mohm)
- Dimension is 8.1cm x 7.9cm x 5.6cm (3.2" x 3.1" x 2.2"), weight of 184g (6.5oz)
Applications
Test & Measurement
Technical Specifications
Resistance
0 ohm to 9.999999Mohm
RS Series
7
1%
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate