New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Decade Boxes
                      Print Page

                      RS-201 CAL DU

                      Decade Box, Calibrated w/D & U, Resistance, 7, 0 ohm to 9.999999Mohm, 0.1 %, RS Series

                      IET LABS RS-201 CAL DU
                      IET LABS RS-201 CAL DU
                      IET LABS RS-201 CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIET LABS
                      Manufacturer Part NoRS-201 CAL DU
                      Newark Part No.12AC9261
                      Product RangeRS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$1,047.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,047.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIET LABS
                      Manufacturer Part NoRS-201 CAL DU
                      Newark Part No.12AC9261
                      Product RangeRS Series
                      Technical Datasheet

                      Data Sheet

                      Decade Box TypeResistance
                      No. of Decades7
                      Decade Test Range0 ohm to 9.999999Mohm
                      Accuracy0.1%
                      Product RangeRS Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The RS-201 CAL DU from IET Labs is a RS series precision resistance substitution box. The RS series resistance substitution box is the most commonly used resistance substitution box which is not only easier to use but it is also priced lower than most its competition. The RS box is ideal for daily verification of test equipment before measurements, troubleshooting in the field or on the factory floor. One nice feature of the RS series is that it uses convenient side by side, colour coded, thumbwheel switches allowing for direct reading, there is no fumbling with multiple slide or rotary switches. Simply dial in the desired values and use. Made of high impact plastic capacitance decade box is very portable and can reduce clutter on a busy lab bench.

                      • Calibrated with data and uncertainties resistance substitution box
                      • 0 to 9,999,999ohm range, 7 decades, 1ohm resolution
                      • 0.5W rating
                      • Residual ≤0.5ohm (≤0.056ohm/decade)
                      • Metal-film resistors, manganin wire ≤0.9ohm
                      • For easy value readings, ranges are separated by colour coded switches and numbers
                      • Unit is small, rugged and portable
                      • Accuracy of ±(0.1% +25mohm)
                      • Dimension is 8.1cm x 7.9cm x 5.6cm (3.2" x 3.1" x 2.2"), weight of 184g (6.5oz)

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Decade Box Type

                      Resistance

                      Decade Test Range

                      0 ohm to 9.999999Mohm

                      Product Range

                      RS Series

                      No. of Decades

                      7

                      Accuracy

                      0.1%

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.