New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Logic Analyzers
                      Print Page

                      SP209I

                      LOGIC ANALYZER, 9-CH, 200MSPS, 105G ROHS COMPLIANT: YES

                      IKALOGIC SP209I
                      IKALOGIC SP209I
                      IKALOGIC SP209I
                      IKALOGIC SP209I
                      IKALOGIC SP209I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIKALOGIC
                      Manufacturer Part NoSP209I
                      Newark Part No.34AH2724
                      Product RangeSP209 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerIKALOGIC
                      Manufacturer Part NoSP209I
                      Newark Part No.34AH2724
                      Product RangeSP209 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Data Channels9
                      No. of Clock Inputs1
                      Data Memory Size2Gbit
                      Frequency200MHz
                      Power Consumption-
                      External Height13.1mm
                      External Width84.9mm
                      External Depth59.9mm
                      Weight105g
                      Product RangeSP209 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Data Channels

                      9

                      Data Memory Size

                      2Gbit

                      Power Consumption

                      -

                      External Width

                      84.9mm

                      Weight

                      105g

                      SVHC

                      To Be Advised

                      No. of Clock Inputs

                      1

                      Frequency

                      200MHz

                      External Height

                      13.1mm

                      External Depth

                      59.9mm

                      Product Range

                      SP209 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.