Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Wavelength Typ
850nm
Output Power
1mW
Laser Lens
Collimating
Supply Current
30mA
SVHC
No SVHC (23-Jan-2024)
Output Power (VA)
1mW
Voltage Rating
5V
Laser Beam Size
3mm x 1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate