Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Wavelength Typ
635nm
Output Power
5mW
Laser Lens
Collimating
Product Range
-
Output Power (VA)
5mW
Voltage Rating
5V
Supply Current
75mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate