Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCA10
Newark Part No.74R5374
Product RangeMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $13.060 |
10+ | $12.380 |
25+ | $11.690 |
50+ | $11.030 |
100+ | $10.540 |
250+ | $9.570 |
500+ | $8.690 |
1000+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$13.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCA10
Newark Part No.74R5374
Product RangeMC Series
Technical Datasheet
For Use WithMC10 to MC74 Contactors
Auxiliary Contact Configuration1NO
Auxiliary Contact Mounting-
Auxiliary Contact Terminals-
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MCA-10 is a single-pole front-mount Auxiliary Contact Block with solder terminals and NO contact. It is designed for use with MC10 to MC74 contactors and overloads.
Technical Specifications
For Use With
MC10 to MC74 Contactors
Auxiliary Contact Mounting
-
Product Range
MC Series
Auxiliary Contact Configuration
1NO
Auxiliary Contact Terminals
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability