Product Information
Product Overview
The SI16-BMDC64R-4 from IMO Precision Controls is a rotary actuator switch lockable off with base mounting, door coupling. This True DC isolator is specifically developed as a True DC switch to disconnect the DC/AC inverter from the photovoltaic panels. All photovoltaic installations have to be equipped with DC isolators in accordance with IEC 60364-7-712. The IMO SI is a True DC switch not an AC version de-rated or re-wired for DC operation. It includes operator independent switching mechanism, high speed trigger ratchet switching, IP65 rated enclosure, fully enclosed internal switch without additional wiring for maximum safety, Knife edge contacts and arc cooling chambers, maximum 1Nm torque for easy operation, compact space saving design and 16mm² box terminals for easy wiring.
- Rated thermal current is 16A
- Rated insulation voltage is 1000V suitable at overvoltage I to III, pollution degree 3, Uimp=8KV
- Distance of contact per pole is 8mm
- 2 poles in series and number of strings is 2
- Five point fixing handle mount
- Rotary handle 64mm²
- NEMA type 3R handle
- IP20 body
- Operating temperature range from -40°C to 65°C
- UL508i file number E362605, UL508 cRUus file number E146487, CE, TUV, GOST, IEC CB approvals
Applications
Industrial
Technical Specifications
4 Pole
16A
Screw
IEC, UL
No SVHC (25-Jun-2020)
600V
IP20, IP66
Floor Mount
SI16 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate