Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRNE4-C
Newark Part No.28AC3109
Product RangeHYE
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.580 |
10+ | $11.100 |
25+ | $10.570 |
50+ | $10.010 |
100+ | $9.660 |
250+ | $8.930 |
500+ | $8.080 |
1000+ | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRNE4-C
Newark Part No.28AC3109
Product RangeHYE
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating300V
Product RangeHYE
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
14Pins
Voltage Rating
300V
SVHC
No SVHC (15-Jun-2015)
Socket Terminals
Screw
Current Rating
10A
Product Range
HYE
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate